• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 1905CA061 Heatshrink set Black, White Shrinkage:3:1 100 Parts

1/5
Product type
Heatshrink set
Heatshrink features
incl. adhesive
Content
100 Parts
Factory colour
Black
White
Shrinkage
3:1
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shrink tubing assortment 3:1

  • 100 Parts
  • Shrinkage: 3:1
  • Black, White

Technical specifications

Product type

Heatshrink set

Factory colour

Black

White

Shrinkage

3:1

Heatshrink features

incl. adhesive

Content

100 Parts

Material

PE

Shrink temperature (min.)

+90 °C

Shrink temperature (max.)

+125 °C

Manufacturer part #

1905CA061

Halogen-free

Yes

Type

1905CA061

Documents & Downloads

Datasheet

Datasheet 2160909 Quadrios 1905CA061 Heatshrink set Black, White Shrinkage:3:1 100 Parts

User & Safety Instructions

User & Safety Instructions 2160909 Quadrios 1905CA061 Heatshrink set Black, White Shrinkage:3:1 100 Parts

Description

This 100-piece premium heat-shrink tubing assortment in 3:1 shrink ratio with black and white colors is suitable for a range of applications from 1.6 to 12.7 mm. The heat shrink tubing equipped with inner adhesive can shrink water-tight and is suitable for different applications due to the different sizes and lengths. Technical data for the components contained are clearly printed on the inside of the lid.

This text is machine translated.

Scope of delivery

  • 4 pieces - Ø 7.9 mm - length 65 mm (2 pieces white / 2 pieces black)
  • 6 pieces - Ø 12.7 mm - Length 95 mm (3 pieces white / 3 pieces black)
  • 4 pieces - Ø 9.5 mm - length 95 mm (2 pieces white / 2 pieces black)
  • 8 pieces - Ø 6.4 mm - length 65 mm (4 pieces white / 4 pieces black)
  • 26 pieces - Ø 1.6 mm - length 32 mm (13 pieces white / 13 pieces black)
  • 20 pieces - Ø 2.4 mm - length 32 mm (10 pieces white / 10 pieces black)
  • 20 pieces - Ø 3.2 mm - length 32 mm (10 pieces white / 10 pieces black)
  • 12 pieces - Ø 4.8 mm - length 65 mm (6 pieces white / 6 pieces black)

Accessories

(*All information is plus legal VAT)