• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 1905CA062 Heatshrink set Black, Red Shrinkage:2:1 800 Parts

1/3
Product type
Heatshrink set
Content
800 Parts
Factory colour
Black
Red
Shrinkage
2:1
Material
PE
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

67 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 800 Parts)
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shrink tubing assortment 2:1

  • 800 Parts
  • Shrinkage: 2:1
  • Black, Red

Technical specifications

Product type

Heatshrink set

Factory colour

Black

Red

Shrinkage

2:1

Content

800 Parts

Material

PE

Shrink temperature (min.)

+70 °C

Shrink temperature (max.)

+110 °C

Manufacturer part #

1905CA062

Halogen-free

Yes

Type

1905CA062

Documents & Downloads

Datasheet

Datasheet 2160910 Quadrios 1905CA062 Heatshrink set Black, Red Shrinkage:2:1 800 Parts

User & Safety Instructions

User & Safety Instructions 2160910 Quadrios 1905CA062 Heatshrink set Black, Red Shrinkage:2:1 800 Parts

Description

This 800-piece professional shrink tubing range in shrink ratio 2:1 with the colors black and red is equipped for a range of applications with internal diameter of 1.5 to 12 mm. The large number of different designs allows a wide range of applications. The halogen-free, high-quality shrink tubing can be used without restriction for connection tasks, insulation and repairs as well as markings.

This text is machine translated.

Scope of delivery

  • 300 pieces - Ø 1.5 mm - Length 45 mm (150 pieces red / 150 pieces black)
  • 220 pieces - Ø 2.5 mm - Length 45 mm (110 pcs. Red / 110 pcs. Black)
  • 60 pieces - Ø 3.5 mm - Length 65 mm (30 pieces red / 30 pieces black)
  • 30 pieces - Ø 5 mm - Length 65 mm (15 pieces red / 15 pieces black)
  • 25 pieces - Ø 6 mm - Length 45 mm (12 pieces red / 13 pieces black)
  • 55 pieces - Ø 8 mm - length 45 mm (27 pieces red / 28 pieces black)
  • 55 pieces - Ø 9 mm - Length 65 mm (27 pcs. Red / 28 pcs. Black)
  • 55 pieces - Ø 12 mm - Length 65 mm (27 pcs. Red / 28 pcs. Black)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 49.77€ 47.77*

More interesting products

(*All information is plus legal VAT)