• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 40023 Speaker cable 2 x 0.5 mm² Black, Red Sold per metre

Image similar
Product type
Speaker cable
No. of leads
2 x
Cross section (each core)
0.5 mm²
Content
Sold per metre
Cross section
2 x 0.5 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

479 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.98 / piece)
€ 0.98
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Technical specifications

Product type

Speaker cable

No. of leads

2 x

Cross section (each core)

0.5 mm²

Cross section

2 x 0.5 mm²

Cable features

Twin cable

Width

4.7 mm

Height

2.1 mm

Factory colour

Black

Red

Content

Sold per metre

Packaged

No

Sold per metre

Yes

Halogen-free

No

Shielded

No

Manufacturer part #

40023

Insulation material

PVC

Core layout

16 x 0.20 mm

Type

HELUSOUND® 400 PVC

Max. length sold by the metre

100 m

Documents & Downloads

Datasheet

Datasheet 558429 HELU 40023 Speaker cable 2 x 0.5 mm² Black, Red Sold per metre

User & Safety Instructions

User & Safety Instructions 558429 HELU 40023 Speaker cable 2 x 0.5 mm² Black, Red Sold per metre

Description

The materials used in manufacturing are silicon, cadmium-free, free from paint-wetting impairment substances.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 23.27*

What kind of AV Cables (By the Metre) are you looking for?

More interesting products

(*All information is plus legal VAT)