• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 1908CA066 Heatshrink w/o adhesive Black 22 mm 11 mm Shrinkage:2:1 1.6 m

1/7
Product type
Heatshrink w/o adhesive
Nominal inside diameter (pre-shrinkage)
22 mm
Nominal diameter (post-shrinkage)
11 mm
Heatshrink features
Soft grip
Content
1.6 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 16.87)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Soft-grip shrink tubing

  • 1.6 m
  • Shrinkage: 2:1
  • Black
  • Nominal inside diameter (pre-shrinkage): 22 mm

Technical specifications

Product type

Heatshrink w/o adhesive

Nominal inside diameter (pre-shrinkage)

22 mm

Nominal diameter (post-shrinkage)

11 mm

Factory colour

Black

Shrinkage

2:1

Heatshrink features

Soft grip

Content

1.6 m

Material

PE

Shrink temperature (min.)

+70 °C

Shrink temperature (max.)

+110 °C

Manufacturer part #

1908CA066

Halogen-free

Yes

Type

1908CA066

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2163456 Quadrios 1908CA066 Heatshrink w/o adhesive Black 22 mm 11 mm Shrinkage:2:1 1.6 m

User & Safety Instructions

User & Safety Instructions 2163456 Quadrios 1908CA066 Heatshrink w/o adhesive Black 22 mm 11 mm Shrinkage:2:1 1.6 m

Description

The soft-grip heat-shrink tubing assortment in black and with a shrink ratio of 2:1 is designed for a range of applications with Durchmesser15 up to 50 mm. Ideally suited for applications such as hand tools, sports, fitness equipment, handles, fishing rods, paddles or for covering or replacing worn EVA or cork grips.

This text is machine translated.

Accessories

(*All information is plus legal VAT)