
Number
Total (1 m = € 14.37)
€ 22.99
incl. VAT
Only 7 Set(s) available
Highlights & Details
Soft-grip shrink tubing
- 1.6 m
- Shrinkage: 2:1
- Black
- Nominal inside diameter (pre-shrinkage): 35 mm
Technical specifications
- Product type
Heatshrink w/o adhesive
- Nominal inside diameter (pre-shrinkage)
35 mm
- Nominal diameter (post-shrinkage)
17.50 mm
- Factory colour
Black
- Shrinkage
2:1
- Heatshrink features
Soft grip
- Content
1.6 m
- Material
PE
- Shrink temperature (min.)
+70 °C
- Shrink temperature (max.)
+110 °C
- Manufacturer part #
1908CA070
- Halogen-free
Yes
- Type
1908CA070
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2163462 Quadrios 1908CA070 Heatshrink w/o adhesive Black 35 mm 17.50 mm Shrinkage:2:1 1.6 m
User & Safety Instructions
User & Safety Instructions 2163462 Quadrios 1908CA070 Heatshrink w/o adhesive Black 35 mm 17.50 mm Shrinkage:2:1 1.6 m
Description
The soft-grip heat-shrink tubing assortment in black and with a shrink ratio of 2:1 is designed for a range of applications with Durchmesser15 up to 50 mm. Ideally suited for applications such as hand tools, sports, fitness equipment, handles, fishing rods, paddles or for covering or replacing worn EVA or cork grips.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 56.97€ 53.97*
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































