
Number (Package size 340 pc(s))
Total (€ 37.99 / piece)
€ 37.99
incl. VAT
14-day return policy included
Highlights & Details
340-piece shrink butt connector assortment. - 3:1 - with inner adhesive
Our service for you
Technical specifications
- Product type
Butt joint
- Factory colour
White
Red
Blue
Black
Yellow
- Insulation type
Insulated
- Contact material
Copper silver plated
- Length
42 mm
- Content
340 pc(s)
- Manufacturer part #
2011C397
- Type
2011C397
- max. cross section
6 mm²
- Min. cross section
0.3 mm²
- Insulation material
Polyolefin
- Cross-section range
0.3 - 6 mm²
- RoHS-compliant
Yes
- Shrink temperature
80-130 °C
- Features
+ heatshrink
- Temperature range
-55 - 125 °C
Documents & Downloads
Datasheet
Datasheet 2380645 Quadrios 2011C397 Butt joint + heatshrink 0.3 mm² 6 mm² Insulated White, Red, Blue, Black, Yellow 340 pc(s)
User & Safety Instructions
User & Safety Instructions 2380645 Quadrios 2011C397 Butt joint + heatshrink 0.3 mm² 6 mm² Insulated White, Red, Blue, Black, Yellow 340 pc(s)
Description
This range is particularly suitable for hobbyists, craftsmen, field service, service workshops, electronics engineers and the laboratory requirements.
You receive a 340-piece premium crimp connector assortment in the shrink ratio 3:1 in a range of applications for cable cross-sections of 0.3 to 6 qmm, the hot-melting inner adhesive seals water-proof when the overlap is correct. Ideal for repairing or connecting cables and ladders (lawn mower guide wires, signal lines, etc.), service, manufacturing or hobbies. The application is very simple: Strip the cable and insert it on both sides until the stripped cable ends overlap. Perform crimping procedure with crimping pliers and then activate the heat shrink tubing in the respective temperature range – optimally with a hot air gun.
Technical data: Shrink temperature of hose/adhesive: 80 ... 130 °C, operating temperature -55 °C to +125 °C, withstand voltage (max.) 600 V.
This text is machine translated.
You receive a 340-piece premium crimp connector assortment in the shrink ratio 3:1 in a range of applications for cable cross-sections of 0.3 to 6 qmm, the hot-melting inner adhesive seals water-proof when the overlap is correct. Ideal for repairing or connecting cables and ladders (lawn mower guide wires, signal lines, etc.), service, manufacturing or hobbies. The application is very simple: Strip the cable and insert it on both sides until the stripped cable ends overlap. Perform crimping procedure with crimping pliers and then activate the heat shrink tubing in the respective temperature range – optimally with a hot air gun.
Technical data: Shrink temperature of hose/adhesive: 80 ... 130 °C, operating temperature -55 °C to +125 °C, withstand voltage (max.) 600 V.
This text is machine translated.
Scope of delivery
- 50x 0.3 mm² - 0.5 mm² - Color: White
- 150x 0.5 mm² - 1.5 mm² - Color: Red
- 100x 1.5 mm² - 2.5 mm² - Color: Blue
- 20x 2.5 mm² - 4.0 mm² - Color: Black
- 20x 4.0 mm² - 6.0 mm² - Color: Yellow
- 1x transparent assortment box




































