• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 2102CA122 Cable gland set PG13.5 PA66 Light grey 1 Set

1/6
Product type
Cable gland set
External thread
PG13.5
Type
PG
Material
PA66
Factory colour
Light grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mini cable screw set, gray - PG 13.5 / 5 pieces

  • Small packaging unit, large varietyWide operating temperature range and waterproofEnvironmentally friendly non-plastic packaging

Technical specifications

Product type

Cable gland set

Factory colour

Light grey

External thread

PG13.5

Type

PG

Material

PA66

Min. temperature

-20 °C

Max. temperature

+80 °C

IP68

Halogen-free

Yes

Content

1 Set

Manufacturer part #

2102CA122

Type

2102CA122

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2583949 Quadrios 2102CA122 Cable gland set PG13.5 PA66 Light grey 1 Set

User & Safety Instructions

User & Safety Instructions 2583949 Quadrios 2102CA122 Cable gland set PG13.5 PA66 Light grey 1 Set

Description

Versatile set with waterproof cable glands in an environmentally friendly cardboard box - ideal for maintenance or spare parts.

This text is machine translated.

Scope of delivery

  • 5 pcs. Including counter nut

What kind of Cable Screw Connectors are you looking for?