• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 2102CA123 Cable gland set waterproof PG7 PG7 PA66 White 1 Set

1/6
Product type
Cable gland set
External thread
PG7
Type
PG
Material
PA66
Features
waterproof
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 1 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 30
Multiple: 30
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mini cable gland assortment, white - PG 7 / 12 pieces

  • Small packaging unit, large varietyWide operating temperature range and waterproofEnvironmentally friendly non-plastic packaging

Technical specifications

Product type

Cable gland set

Features

waterproof

Factory colour

White

External thread

PG7

Internal thread

PG7

Type

PG

Material

PA66

Min. temperature

-20 °C

Max. temperature

+80 °C

IP68

Halogen-free

Yes

Content

1 Set

Manufacturer part #

2102CA123

Type

2102CA123

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2583950 Quadrios 2102CA123 Cable gland set waterproof PG7 PG7 PA66 White 1 Set

User & Safety Instructions

User & Safety Instructions 2583950 Quadrios 2102CA123 Cable gland set waterproof PG7 PG7 PA66 White 1 Set

Description

Versatile set with waterproof cable glands in an environmentally friendly cardboard box - ideal for maintenance or spare parts.

This text is machine translated.

Scope of delivery

  • 12 pcs. Including counter nut

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)