• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 22C454 Ring terminal Cross section (max.)=4.0 mm² Hole Ø=8.5 mm Partially insulated Black 1 Set

1/4
Product type
Ring terminal
Thread size
M8
Hole Ø
8.5 mm
Insulation type
Partially insulated
Content
1 Set
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ring terminals 100er set, M8, cross-section 2.5 - 4 mm²

  • 2.5 - 4.0 mm²

Our service for you

Technical specifications

Product type

Ring terminal

Thread size

M8

Hole Ø

8.5 mm

Insulation type

Partially insulated

Factory colour

Black

Content

1 Set

Contact material

Copper silver plated

Manufacturer part #

22C454

Type

22C454

max. cross section

4.0 mm²

Min. cross section

2.5 mm²

Insulation material

PVC

Cross-section range

2.5 - 4.0 mm²

RoHS-compliant

Yes

Support sleeve

No

Voltage (max.)

600 V

Documents & Downloads

Datasheet

Datasheet 2620374 Quadrios 22C454 Ring terminal Cross section (max.)=4.0 mm² Hole Ø=8.5 mm Partially insulated Black 1 Set

User & Safety Instructions

User & Safety Instructions 2620374 Quadrios 22C454 Ring terminal Cross section (max.)=4.0 mm² Hole Ø=8.5 mm Partially insulated Black 1 Set

Description

Quadrios ring terminals guarantee optimum electrical and mechanical connections in conjunction with suitable crimping tools. This product line includes a variety of the most common colors and sizes, perfect for everyday use. The ring cable lugs are particularly suitable for hobbyists, craftsmen, field service technicians, service workshops, electronics engineers and laboratory equipment. Ideal for use with suitable ring terminal crimp pliers.

This text is machine translated.

Scope of delivery

  • 100 x M8 ring terminals 2,5-4 mm 2

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)