• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 22C469 Butt joint + heatshrink 0.3 mm² 0.5 mm² Insulated White 1 Set

1/6
Product type
Butt joint
Insulation type
Insulated
Length
26 mm
Content
1 Set
max. cross section
0.5 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

25 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Crimp-Piece Setout connector 4 mm White 150 Piece Set

  • Water resistant3:1 shrink rate

Our service for you

Technical specifications

Product type

Butt joint

Factory colour

White

Insulation type

Insulated

Length

26 mm

Content

1 Set

Manufacturer part #

22C469

Type

22C469

max. cross section

0.5 mm²

Min. cross section

0.3 mm²

Dim

(Ø x L) 4 mm x 26 mm

Cross-section range

0.3 - 0.5 mm²

RoHS-compliant

Yes

Shrink temperature

80 ... 130 °C

Features

+ heatshrink

Temperature range

-55 - 125 °C

(Ø)

4 mm

Shrinkage

3:1

Current (max.)

9 A

Voltage (max.)

600 V

Documents & Downloads

Datasheet

Datasheet 2620410 Quadrios 22C469 Butt joint + heatshrink 0.3 mm² 0.5 mm² Insulated White 1 Set

User & Safety Instructions

User & Safety Instructions 2620410 Quadrios 22C469 Butt joint + heatshrink 0.3 mm² 0.5 mm² Insulated White 1 Set

Description

This large set is particularly suitable for hobbyists, craftsmen, field service technicians, service workshops, electronics engineers and laboratory equipment. The inner hot-melt adhesive ensures a waterproof seal when the glue overlaps correctly. Ideal for repairing or connecting cables and wires (lawn mower cables, signal cables, etc.), service, production or hobby. The application is very simple: Strip the cable and insert it on both sides until the stripped cable ends overlap. Crimp with a crimping tool and then activate the heat shrink tubing in the appropriate temperature range - preferably with a hot air gun. Waterproof, UL-REACH and RoHS compliant.

This text is machine translated.

Scope of delivery

  • 150 pieces - crimp butt connector 4 mm in white

More interesting products

(*All information is plus legal VAT)