
Highlights & Details
Wire-end sleeves-set insulated 400 PCs 0.5-2.5 mm2
Our service for you
Technical specifications
- Product type
Ferrule set
- Cross section per core
0.5 mm²
0.75 mm²
1 mm²
2.5 mm²
- Sleeve length
8 mm
- Insulation type
Partially insulated
- Country colour code
DIN
- Content
400 pc(s)
- Contact material
Copper silver plated
- AWG max.
14
- Manufacturer part #
22C482
- Cross-section x Length
0.5 mm² x 8 mm
- RoHS-compliant
Yes
- Type
22C482
Documents & Downloads
Datasheet
Datasheet 2870586 Quadrios 22C482 Ferrule set 0.5 mm², 0.75 mm², 1 mm², 2.5 mm² Partially insulated 400 pc(s)
User & Safety Instructions
User & Safety Instructions 2870586 Quadrios 22C482 Ferrule set 0.5 mm², 0.75 mm², 1 mm², 2.5 mm² Partially insulated 400 pc(s)
Description
Delivery scope
50x 1.5 mm²,Length 8 mm, Black
50 x 2.5 mm², length 8 mm, blue
100x 1.0 mm², length 8 mm, red
100x 0.5 mm²,Length 8 mm, White
100x 0.75 mm²,Length 8 mm, Grey
This text is machine translated.
Scope of delivery
- 400 wire-end sleeves in an assortment box
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 24.48*
What kind of Ferrules are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































