
Highlights & Details
Ring cable lug set
Our service for you
Technical specifications
- Product type
Ring terminal set
- Factory colour
Red
Blue
Yellow
- Min. cross section
0.50 mm²
- max. cross section
6 mm²
- Content
505 pc(s)
- Manufacturer part #
4035
- Insulation type
Partially insulated
- RoHS-compliant
Yes
- Features
+ ring terminals
Assortment box
- Type
4035
Documents & Downloads
Datasheet
Datasheet 1628695 Vogt Verbindungstechnik 4035 Ring terminal set 0.50 mm² 6 mm² Red, Blue, Yellow 505 pc(s)
User & Safety Instructions
User & Safety Instructions 1628695 Vogt Verbindungstechnik 4035 Ring terminal set 0.50 mm² 6 mm² Red, Blue, Yellow 505 pc(s)
Information
Information 1628695 Vogt Verbindungstechnik 4035 Ring terminal set 0.50 mm² 6 mm² Red, Blue, Yellow 505 pc(s)
Description
Scope of delivery
- M3:
- 0.5-1 mm² 50 pieces
- 1.5-2.5 mm² 75 pieces
- M4:
- 0.5-1 mm² 50 pieces
- 1.5-2.5 mm² 60 pcs.
- 4-6 mm² 25 pieces
- M5:
- 0.5-1 mm² 50 pieces
- 1.5-2.5 mm² 50 pieces
- 4-6 mm² 30 pieces
- M6:
- 1.5-2.5 mm² 40 pieces
- 4-6 mm² 30 pieces
- M8:
- 1.5-2.5 mm² 25 pieces
- 4-6 mm² 20 pieces
- 1 x assortment box
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 129.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































