• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 22T019 Electrical & precision engineering Screwdriver set

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Set(s) available
14-day return policy included

Highlights & Details

Quadrios 22T019 Electrical & precision engineering Screwdriver set

  • Ideal basic set for mobile phones, notebooks, computer, camera and electrical repairs or for any kind of work on watches, toys, robots, circuit boards, etc.
  • This set contains the most common 17 bits for fine applications in high-quality chromium-vanadium construction (very stable and durable).
  • The screwdriver handle has an extendable shaft and a magnetic bit holder
  • It also includes 4 clip attachment, a lifting rod, a suction cup and pointed tweezers
  • The complete tool set is tidied up and is clearly stored in a sturdy, small box with locking mechanism

Technical specifications

Product type

Screwdriver set

Range of use

Electrical & precision engineering

Material

Chromium-vanadium steel

POM

PVC

Stainless steel

Documents & Downloads

Datasheet

Datasheet 2870673 Quadrios 22T019 Electrical & precision engineering Screwdriver set

User & Safety Instructions

User & Safety Instructions 2870673 Quadrios 22T019 Electrical & precision engineering Screwdriver set

Description

Whether in the laboratory, in workshops, development offices or also for hobby, leisure and education: You are always well equipped with this high-quality precision mechanics basic set. The lockable box ensures order at all times and makes it easier to transport or store the precision mechanics tool set.
The screwdriver handle is ergonomically designed and anti-skid, WAS work on sensitive parts is enormously easier. The shaft is extendable from 5 to 11 cm - maximum flexibility for the respective requirement. The bit holder is magnetic; this holds ferromagnetic screws directly onto the screw head. The knob on the handle can be rotated to facilitate screw movement.
All bits supplied are made of high-strength chromium-vanadium steel (CrV) and are absolutely suitable for the screw concerned. The supplied needle-nose pliers are made of stainless steel and ideal for very fine work. Lifting tools and a suction cup round off the scope in practice.
Delivery includes: 1x handle with extendable shaft • 17x CRV bits in the versions/drives: Phillips PH000, PH0, PH1, PH2, Slot SL1.5, SL2.0, SL2.5, Torx T2, T3, T5, Torx socket m. Hole T6H, T8H, Pentalobular AP0.8, AP1.2, hexagonal H1.5, Trigram Y-shaped Y0.6 • 1x pointed tweezer made from stainless steel • 2x thin clip • 2x Dick clip • 1x miniature spreader, on both sides • 1x suction cup with ring.

This text is machine translated.

Scope of delivery

  • 1x handle with extendable shaft 17x CRV bits in the versions/drives: Phillips PH000, PH0, PH1, PH2, Slot SL1.5, SL2.0, SL2.5, Torx T2, T3, T5, Torx socket m. Hole T6H, T8H, Pentalobular AP0.8, AP1.2, hexagonal H1.5, Trigram Y-shaped Y0.6 1x pointed forceps made of stainless steel 2x Application clip thin 2x clip Dick 1x Micro-lifting bar, 1x suction cup with ring on both sides

More interesting products

(*All information is plus legal VAT)