
Number (Package size 45 pc(s))
Total (€ 9.99 / piece)
€ 9.99
incl. VAT
14-day return policy included
Highlights & Details
Heat-shrink crimp connector assortment 45 parts 3:1 Water-proof inner adhesive
- Premium polyolefin heat shrink tubing (inner adhesive) 3:1
- Cross-section ranges of 0.5 mm² ... 6.0 mm².
- Four different versions included
- Large operating temperature range -55 ... +125 °C
Our service for you
Technical specifications
- Packaging type
Box
- Product type
Butt joint
- Factory colour
Red
Blue
Black
Yellow
- Insulation type
Insulated
- Content
45 pc(s)
- Manufacturer part #
23C494
- Type
23C494
- AWG max.
22
- AWG (min.)
10
- max. cross section
6 mm²
- Min. cross section
0.5 mm²
- Insulation material
Polyolefin
- Cross-section range
0.5 - 6 mm²
- RoHS-compliant
Yes
- Features
+ heatshrink
Documents & Downloads
Datasheet
Datasheet 2870669 Quadrios 23C494 Butt joint + heatshrink 0.5 mm² 6 mm² Insulated Red, Blue, Black, Yellow 45 pc(s) Box
User & Safety Instructions
User & Safety Instructions 2870669 Quadrios 23C494 Butt joint + heatshrink 0.5 mm² 6 mm² Insulated Red, Blue, Black, Yellow 45 pc(s) Box
Description
This set is particularly suitable for hobbyists, professionals, field service, service workshops, electronics and laboratory use.
You get a 45 piece premium crimp connector assortment in the shrink rate of 3:1 in an application range for cable cross-sections from 0.5 to 6 mm², the hot-melting inner adhesive seals water-proof if the overlap is correct. Ideal for repair or connection of cables and wires (lawn mower search cable, signal lines etc.), service, manufacturing or hobby. The application is very simple: Strip cable and insert on both sides until the stripped cable ends overlap. Perform crimping with crimping pliers and then activate the heat shrink tube in the corresponding temperature range – optimally using a hot air gun.
Technical data: Shrink temperature hose/adhesive: 80 ... 130 °C, operating temperature -55 °C to +125 °C, electrical resistance (max.) 600 V. All crimp connectors comply with RoHS guidelines and are CE and UL compliant.
Further technical data for the included components are clearly printed on the inner side of the lid or are noted in the data sheet.
Range of supply: Transparent assortment box, 45 crimp connectors.
Contents:
• 15 pcs Red Ø 4.7 mm, length 36 mm, application area cable 0.5 ... 1.5 mm², 19 A
• 12 pcs Blue Ø 5.7 mm, length 37 mm, application area cable 1.5 ... 2.5 mm², 27 A
• 8 pcs Yellow Ø 6.9 mm, Length 42 mm, Application area Cable 4.0 ... 6.0 mm², 48 A
• 10 pcs Black Ø 6.0 mm, length 38 mm, application area cable 2.5 ... 4.0 mm², 35 A
This text is machine translated.
You get a 45 piece premium crimp connector assortment in the shrink rate of 3:1 in an application range for cable cross-sections from 0.5 to 6 mm², the hot-melting inner adhesive seals water-proof if the overlap is correct. Ideal for repair or connection of cables and wires (lawn mower search cable, signal lines etc.), service, manufacturing or hobby. The application is very simple: Strip cable and insert on both sides until the stripped cable ends overlap. Perform crimping with crimping pliers and then activate the heat shrink tube in the corresponding temperature range – optimally using a hot air gun.
Technical data: Shrink temperature hose/adhesive: 80 ... 130 °C, operating temperature -55 °C to +125 °C, electrical resistance (max.) 600 V. All crimp connectors comply with RoHS guidelines and are CE and UL compliant.
Further technical data for the included components are clearly printed on the inner side of the lid or are noted in the data sheet.
Range of supply: Transparent assortment box, 45 crimp connectors.
Contents:
• 15 pcs Red Ø 4.7 mm, length 36 mm, application area cable 0.5 ... 1.5 mm², 19 A
• 12 pcs Blue Ø 5.7 mm, length 37 mm, application area cable 1.5 ... 2.5 mm², 27 A
• 8 pcs Yellow Ø 6.9 mm, Length 42 mm, Application area Cable 4.0 ... 6.0 mm², 48 A
• 10 pcs Black Ø 6.0 mm, length 38 mm, application area cable 2.5 ... 4.0 mm², 35 A
This text is machine translated.
Scope of delivery
- 45 crimp connectors, heat-shrinking:
- 15 PCs Red Ø 4.7 mm, length 36 mm, application area cable 0.5 ... 1.5 mm², 19 A
- 12 PCs Blue Ø 5.7 mm, length 37 mm, application area cable 1.5 ... 2.5 mm², 27 A
- 8 PCs Yellow Ø 6.9 mm, Length 42 mm, Application area Cable 4.0 ... 6.0 mm², 48 A
- 10 PCs Black Ø 6.0 mm, length 38 mm, application area cable 2.5 ... 4.0 mm², 35 A





































