• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 23C530 Ring terminal Cross section (max.)=6 mm² Hole Ø=10.5 mm Partially insulated Yellow 50 pc(s)

1/6
Product type
Ring terminal
Thread size
M10
Hole Ø
10.5 mm
Insulation type
Partially insulated
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

6 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Set(s) available
14-day return policy included

Highlights & Details

Ring cable lug with shrink tubing Yellow, 10.5 mm cross-section hole 4...6 mm² 50 pcs

  • 4 - 6 mm²

Technical specifications

Product type

Ring terminal

Thread size

M10

Hole Ø

10.5 mm

Insulation type

Partially insulated

Factory colour

Yellow

Content

50 pc(s)

Contact material

Copper silver plated

Manufacturer part #

23C530

Type

23C530

max. cross section

6 mm²

Min. cross section

4 mm²

Cross-section range

4 - 6 mm²

Voltage

600 V

Documents & Downloads

Datasheet

Datasheet 3019650 Quadrios 23C530 Ring terminal Cross section (max.)=6 mm² Hole Ø=10.5 mm Partially insulated Yellow 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3019650 Quadrios 23C530 Ring terminal Cross section (max.)=6 mm² Hole Ø=10.5 mm Partially insulated Yellow 50 pc(s)

Description

Quadrios ring-type cable terminals with heat shrink tubing (shrink temperature 90 ... 130 °C) guarantee optimum electrical and mechanical connections in connection with suitable crimping tools. This product range includes a variation of the most common sizes, perfect for daily use. The ring terminals are particularly suitable for hobbyists, professionals, field service, service workshops, electronics and laboratory use. Optimum for use with suitable crimping pliers.

This text is machine translated.

Scope of delivery

  • 50 x ring cable Shoe with shrink hose Yellow, 10.5 mm cross-section hole 4...6 mm²

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 62.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)