
Number
Total (1 m = € 3.79)
€ 3.79
incl. VAT
14-day return policy included
Highlights & Details
Soft-grip heat-shrink tubing 1m Ø 20 mm black
- 1 m
- Shrinkage: 2:1
- Black
- Nominal inside diameter (pre-shrinkage): 20 mm
Technical specifications
- Product type
Heatshrink w/o adhesive
- Nominal inside diameter (pre-shrinkage)
20 mm
- Nominal diameter (post-shrinkage)
10 mm
- Factory colour
Black
- Shrinkage
2:1
- Heatshrink features
Soft grip
- Content
1 m
- Material
Polyolefin
- Shrink temperature (min.)
90 °C
- Shrink temperature (max.)
120 °C
- Min. temperature
-50 °C
- Max. temperature
+120 °C
- Manufacturer part #
23CA219
- Halogen-free
Yes
- Type
23CA219
Documents & Downloads
Datasheet
Datasheet 3019740 Quadrios 23CA219 Heatshrink w/o adhesive Black 20 mm 10 mm Shrinkage:2:1 1 m
User & Safety Instructions
User & Safety Instructions 3019740 Quadrios 23CA219 Heatshrink w/o adhesive Black 20 mm 10 mm Shrinkage:2:1 1 m
Description
This heat-shrink tubing set contains a 1 meter black shrink tubing with non-slip texture at a piece, for individual shortening. The shrink rate 2:1 is suitable for a wide range of applications, for example hand tools, sports and fitness equipment, handles, fishing rods, Paddle or suitable for covering or replacing worn EVA or cork grips Ideal. Grips, levers, jacks and stems can be upgraded visually, repaired and better gripped.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1 m soft grip heat-shrink tubing Ø 20 mm black
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 19.78*
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































