• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 24CA314 Hook-and-loop cable tie for bundling Hook and loop pad (L x W) 150 mm x 25 mm Black 10 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

33 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hook-and-loop cable ties 150 x 25 mm 10 pieces, extra-strong black

  • PA-hook-and-loop cable ties with extra strong grip
  • Set with 10 pieces in quantity
  • Can be used universally - even for demanding applications
  • With loop on one side

Our service for you

Technical specifications

Product type

Hook-and-loop cable tie

Hook-and-loop technology

Hook and loop pad

Hook-and-loop feature

for bundling

Factory colour

Black

Material

PA

Length

150 mm

Width

25 mm

Min. temperature

-20 °C

Max. temperature

+85 °C

Content

10 pc(s)

Dim

(L x W) 150 mm x 25 mm

Manufacturer part #

24CA314

Type

24CA314

Halogen-free

Yes

Documents & Downloads

Datasheet

Datasheet 3344373 Quadrios 24CA314 Hook-and-loop cable tie for bundling Hook and loop pad (L x W) 150 mm x 25 mm Black 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3344373 Quadrios 24CA314 Hook-and-loop cable tie for bundling Hook and loop pad (L x W) 150 mm x 25 mm Black 10 pc(s)

Description

These hook-and-loop cable ties made of polyamide are easy to open and close. A special hook-and-loop technology enables a much higher strength of the hook-and-loop fastener as compared to standard hook-and-loop cable ties!
They are therefore suitable for Ideal for many bundling tasks and fixings, e.g. of objects, cables, sports equipment, plants, Curtains, tools, and more. The excellent material properties of polyamide enable a broad range of applications in relation to the ambient conditions.
The material is dimensionally stable, robust and resistant to many liquids and also to UV radiation.
The set of 10 Velcro cable ties is optimally suitable for all sophisticated applications in the interior and external area. The black design can be used unrestricted and inconspicuous in many areas.

This text is machine translated.

Scope of delivery

  • 10 x 150 x 25 mm extra-strong hook-and-loop cable ties

More interesting products

(*All information is plus legal VAT)