
1/2
(L x W) 300 mm x 2.6 mm
Cable tie
100 pc(s)
Black
300 mm
2.6 mm
UV-proof
Inside
80 °C
-20 °C
Polyamide
24CA356
78 N
2.6 mm
300 mm
Yes
24CA356
Datasheet 3362029 Quadrios 24CA356 24CA356 Cable tie 300 mm 2.6 mm Black UV-proof 100 pc(s)
User & Safety Instructions 3362029 Quadrios 24CA356 24CA356 Cable tie 300 mm 2.6 mm Black UV-proof 100 pc(s)