• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 24CA375 24CA375 Cable tie 400 mm 7.6 mm Black UV-proof 100 pc(s)

1/2
Product type
Cable tie
Content
100 pc(s)
Cable tie length
400 mm
Cable tie width
7.6 mm
Cable tie features
UV-proof
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

43 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable ties black 400 x 7.6 mm 100 pcs

  • Black standard cable ties for many applications
  • Made from polyamide - thus durable and resistant
  • Serrated inner side and smooth outer side

Our service for you

Technical specifications

  • Colour: Black
  • Cable tie length 400 mm
  • Cable tie width 7.6 mm
  • UV-stabilized cable tie features
  • Teeth: Inside
  • Min. Temperature: -20°C.
  • Max. Temperature 80°C.
  • Material: Polyamide
  • Product dimension, length 400 mm
  • Product dimension, width: 7.6 mm
  • Minimum holding force 540 N
Dim

(L x W) 400 mm x 7.6 mm

Product type

Cable tie

Content

100 pc(s)

Factory colour

Black

Cable tie length

400 mm

Cable tie width

7.6 mm

Cable tie features

UV-proof

Gearing

Inside

Max. temperature

80 °C

Min. temperature

-20 °C

Material

Polyamide

Manufacturer part #

24CA375

Minimum holding force

540 N

Width

7.6 mm

Length

400 mm

RoHS-compliant

Yes

Type

24CA375

Documents & Downloads

Datasheet

Datasheet 3362048 Quadrios 24CA375 24CA375 Cable tie 400 mm 7.6 mm Black UV-proof 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3362048 Quadrios 24CA375 24CA375 Cable tie 400 mm 7.6 mm Black UV-proof 100 pc(s)

Description

One-way cable ties with smooth plastic outside can no longer be omitted from today's world of technology, electronics and mechanics. As an affordable and reliable connection and bundling element, applications go far beyond fixing and bundling cables and cable harnesses! Made from high-purity polyamide, they are very stable and can withstand harsh environments, humidity or UV exposure. Complies with UL94-V2.

This text is machine translated.

Scope of delivery

  • 100 x cable ties black 400 x 7.6 mm

More interesting products

(*All information is plus legal VAT)