• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 24CA472 24CA472 Braided hose White Polyester 19 up to 20 mm 3 m

Product type
Braided hose
Bundle diameter (min.)
19 mm
Bundle Ø (max.)
20 mm
Material
Polyester
Factory colour
White
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 6.00)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable hose 19 mm white 3 m.

  • Protection from Dirt
  • Hemp animal bites
  • Provides for order
  • Closely woven polyester

Technical specifications

Product type

Braided hose

Bundle diameter (min.)

19 mm

Factory colour

White

Bundle Ø (max.)

20 mm

Material

Polyester

Min. temperature

-55 °C

Max. temperature

155 °C

Bundle Ø range

19 up to 20 mm

Manufacturer part #

24CA472

Content

3 m

Type

24CA472

Max. temperature range (flexible installation)

155 °C

Min. temperature range (flexible installation)

-55 °C

Documents & Downloads

Datasheet

Datasheet 3400774 Quadrios 24CA472 24CA472 Braided hose White Polyester 19 up to 20 mm 3 m

User & Safety Instructions

User & Safety Instructions 3400774 Quadrios 24CA472 24CA472 Braided hose White Polyester 19 up to 20 mm 3 m

Description

The flexible cable protection-braided hose protects against dirt, hinders animal bites and provides for order with a simple and reliable principle
Robust design: The closely woven polyester construction can withstand temperatures of up to 155 °C without compromising flexibility
Bundle or label cables and lines to protect is very simple and inexpensive to implement. The side slot can be used to thread or cable and even run on the move.

This cable bundling hose is the optimal and economical solution for protecting and merging cables and lines. This flexible cable stocking can also be used as sanding protection and as inhibiting animal bites.
The closely woven braid nestles around the contents and hold it together, protected and clean. The material is weather-proof, has a long life and still looks good. Cable management meets design!
The application is very easy and can be customized by cutting to the desired length. The cut can be done in the hot cutting procedure or by means of scissors / wire cutter and subsequent heat sealing of the open ends. The extraction of individual cables through the slot along the path is possible.

This text is machine translated.

Scope of delivery

  • 3 m cable bundling braided hose Ø 19 mm black

More interesting products

(*All information is plus legal VAT)