• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 25CA517 Hook-and-loop tape for bundling Hook and loop pad White Sold per metre

Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hook-and-loop fastener white 50 m x 3 cm, both-sided hook/fleece

  • Can be shortened individually
  • Robust polyamide material

Technical specifications

Product type

Hook-and-loop tape

Hook-and-loop technology

Hook and loop pad

Hook-and-loop feature

for bundling

Factory colour

White

Material

PA

Width

3 cm

Min. temperature

-20 °C

Max. temperature

+85 °C

Content

Sold per metre

Manufacturer part #

25CA517

Type

25CA517

Halogen-free

Yes

Documents & Downloads

Datasheet

Datasheet 3450020 Quadrios 25CA517 Hook-and-loop tape for bundling Hook and loop pad White Sold per metre

User & Safety Instructions

User & Safety Instructions 3450020 Quadrios 25CA517 Hook-and-loop tape for bundling Hook and loop pad White Sold per metre

Description

This hook-and-loop tape made of polyamide is easy to open and close. Ideal is therefore suitable for general bundling tasks and fixings for objects, cables, sports equipment, plants, curtains, tools and much more. Naturally, it can also be sewn individually and hence replace defective Velcro closures of textiles. The excellent material properties of polyamide enable a broad range of applications in relation to the ambient conditions. The material is dimensionally stable, robust and resistant to many liquids and also to UV radiation. Flexible hook and loop tape for various applications, for cutting off.

This text is machine translated.

Scope of delivery

  • Meterware hook-and-loop tape, white 50 m x 3 cm

More interesting products

(*All information is plus legal VAT)