• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 26CA781 Heatshrink w/o adhesive Black 40 mm 20 mm Shrinkage:2:1 5 m

Product type
Heatshrink w/o adhesive
Nominal inside diameter (pre-shrinkage)
40 mm
Nominal diameter (post-shrinkage)
20 mm
Heatshrink features
Dispenser
Content
5 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

8 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 5.80)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Set(s) available
14-day return policy included

Highlights & Details

Shrink tubing black 2:1 40 mm in dispenser box 5 m

  • 5 m
  • Shrinkage: 2:1
  • Black
  • Nominal inside diameter (pre-shrinkage): 40 mm

Technical specifications

Product type

Heatshrink w/o adhesive

Nominal diameter (pre-shrinkage)

40 mm

Nominal inside diameter (pre-shrinkage)

40 mm

Nominal diameter (post-shrinkage)

20 mm

Factory colour

Black

Shrinkage

2:1

Heatshrink features

Dispenser

Content

5 m

Material

PE

Shrink temperature (min.)

90 °C

Shrink temperature (max.)

125 °C

Min. temperature

-40 °C

Max. temperature

+125 °C

Manufacturer part #

26CA781

Halogen-free

Yes

Suitable for

Heatshrink

Length

5 m

Type

26CA781

Documents & Downloads

Datasheet

Datasheet 3731412 Quadrios 26CA781 Heatshrink w/o adhesive Black 40 mm 20 mm Shrinkage:2:1 5 m

User & Safety Instructions

User & Safety Instructions 3731412 Quadrios 26CA781 Heatshrink w/o adhesive Black 40 mm 20 mm Shrinkage:2:1 5 m

Description

These high-quality heat shrink tubing is ideal for service workshops, electronics enthusiasts and laboratory use. In a dispenser box the black shrink tube is located respectively at the piece and can be shortened individually in different nominal diameters.
Material: PE, shrink temperature (min.): 90 °C, shrink temperature (max.): 125 °C, operating temperature: -40 °C to +125 °C, tensile strength (min.): 10.4 MPa, dielectric strength 15 kV/mm (30 sec.), industrial quality. All hoses fulfill RoHS guidelines and are lead-free and halogen-free.

This text is machine translated.

Scope of delivery

  • 5 m shrink hose 2:1 black Ø 40 mm

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)