• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 26CA803 Hook-and-loop strap with strap Fitting (L x W) 320 mm x 50 mm Black 6 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

6 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 pc(s))
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Set(s) available
14-day return policy included

Highlights & Details

Hook-and-loop cable ties with eyelet Ø 100 mm set 6 pcs

  • Bundle and fix cables and items
  • Can be re-locked using a hook and loop fastener
  • Flexible fixing with eyelet
  • High strength and durability

Technical specifications

Product type

Hook-and-loop strap

Hook-and-loop technology

Fitting

Hook-and-loop feature

with strap

Factory colour

Black

Material

Polyamide

Length

320 mm

Width

50 mm

Content

6 pc(s)

Dim

(L x W) 320 mm x 50 mm

Manufacturer part #

26CA803

Type

26CA803

Bundle Ø (max.)

100 mm

Documents & Downloads

Datasheet

Datasheet 3731478 Quadrios 26CA803 Hook-and-loop strap with strap Fitting (L x W) 320 mm x 50 mm Black 6 pc(s)

User & Safety Instructions

User & Safety Instructions 3731478 Quadrios 26CA803 Hook-and-loop strap with strap Fitting (L x W) 320 mm x 50 mm Black 6 pc(s)

Description

The hook-and-loop cable tie with hole eyelet is an innovative option for flexible routing and fixing cables, cables and hoses - or for general purpose hanging objects. Due to the stable construction and the reliable Velcro fastening even heavier objects can be carried, depending on the overlapping of the Velcro surface even without problems up to 20 kg! Polyamide as belt material enables mechanical and climatic stability and is very easy to clean. Other application areas are the fixation of objects, tools, sports devices, water hoses, drinking bottles, Bags and much more

This text is machine translated.

Scope of delivery

  • 6 x Velcro cable ties with eyelet Ø 100 mm

More interesting products

(*All information is plus legal VAT)