• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 26CA808 Hook-and-loop tape Mushroom hooks (L x W) 1 m x 25 mm Black 1 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 25.99)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Re-lockable fixing tape 2.5 cm self-adhesive 1 m

  • Self-adhesive tape with quality adhesive surface
  • Mushroom-head inner side for stable joints
  • Very low wear - even with frequent cutting
  • Can be shortened with scissors (total length 1 m)

Technical specifications

Product type

Hook-and-loop tape

Hook-and-loop technology

Mushroom hooks

Factory colour

Black

Material

Polyamide

Polyester

Length

1 m

Width

25 mm

Content

1 m

Dim

(L x W) 1 m x 25 mm

Manufacturer part #

26CA808

Type

26CA808

Documents & Downloads

Datasheet

Datasheet 3731483 Quadrios 26CA808 Hook-and-loop tape Mushroom hooks (L x W) 1 m x 25 mm Black 1 m

User & Safety Instructions

User & Safety Instructions 3731483 Quadrios 26CA808 Hook-and-loop tape Mushroom hooks (L x W) 1 m x 25 mm Black 1 m

Description

The self-adhesive tape uses mushroom head technology for safe interlocking between each other, WAS has the advantage of a low tendency to wear and at the same time has high strength. At the same time the 1 m long section can be easily shortened to the required dimension using the scissors. The self-adhesive back will hold on many smooth surfaces, which must be cleaned and grease-free before installation. After half an hour of basic strength after installation, the final strength and full load capacity are established after approximately 72 hours. High-quality materials used such as pure polyamide and polyester ensure longevity and protection against environmental influences.

This text is machine translated.

Scope of delivery

  • 1 m fixing tape 2.5 cm self-adhesive

More interesting products

(*All information is plus legal VAT)