• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 26CA819 Heatshrink + adhesive Black Shrinkage:3:1 55 m

Product type
Heatshrink + adhesive
Heatshrink features
Dispenser
Content
55 m
Factory colour
Black
Shrinkage
3:1
Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 1.71)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shrink hose Mega Set black 1.6 - 12.7 mm 55 m

  • 55 m
  • Shrinkage: 3:1
  • Black

Technical specifications

  • Rated inner diameter (before shrinking): 1.6 mm;2.4 mm;3.2 mm;4.8 mm;6.4 mm;7.9 mm;9.5 mm;12.7 mm
  • Rated inner diameter (after shrinking): 0.5 mm;0.8 mm;1.1 mm;1.6 mm;2.1 mm;7.9 mm;9.5 mm;12.7 mm
Product type

Heatshrink + adhesive

Factory colour

Black

Shrinkage

3:1

Heatshrink features

Dispenser

Content

55 m

Material

PE

Shrink temperature (min.)

90 °C

Shrink temperature (max.)

125 °C

Min. temperature

-40 °C

Max. temperature

125 °C

Manufacturer part #

26CA819

Halogen-free

Yes

Type

26CA819

Documents & Downloads

Datasheet

Datasheet 3841275 Quadrios 26CA819 Heatshrink + adhesive Black Shrinkage:3:1 55 m

User & Safety Instructions

User & Safety Instructions 3841275 Quadrios 26CA819 Heatshrink + adhesive Black Shrinkage:3:1 55 m

Description

These high-quality heat shrink tubing is ideal for service workshops, electronics enthusiasts and laboratory use. The cardboard dispenser boxes contain the shrink tubes each at a piece and can be individually shortened in various nominal diameters. With hot-melting inner adhesive: With correct overlap and application water-proof!
Material: PE, shrink temperature (min.): 90 °C, shrink temperature (max.): 125 °C, operating temperature: -40 °C to +125 °C, tensile strength (min.): 10.4 MPa, dielectric strength 15 kV/mm (30 sec.), industrial quality. All hoses fulfill RoHS guidelines and are lead-free and halogen-free.

This text is machine translated.

Scope of delivery

  • 10 m Shrink hose black 1.6 mm Shrink ratio 3:1
  • 10 m Shrink hose black 2.4 mm Shrink ratio 3:1
  • 10 m Shrink hose black 3.2 mm Shrink ratio 3:1
  • 5 m Shrink hose black 4.8 mm Shrink ratio 3:1
  • 5 m Shrink hose black 6.4 mm Shrink ratio 3:1
  • 5 m Shrink hose black 7.9 mm Shrink ratio 3:1
  • 5 m Shrink hose black 9.5 mm Shrink ratio 3:1
  • 5 m Shrink hose black 12.7 mm Shrink ratio 3:1

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)