• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 26T067 Electrical & precision engineering ESD scissors 14 cm Black-red

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electronic stainless steel shears, 14 cm with 6 cm blade

  • High-quality, compact shears for electricians, laboratories and electronics engineers
  • Sharp ground stainless steel blade 6 cm long
  • Ideal for cutting through heat-shrink sleeves, solder, thin cardboard
  • Indispensable for electronics, office, laboratory, field service or everyday use

Technical specifications

Product type

ESD scissors

Length

14 cm

Range of use

Electrical & precision engineering

Grip area type

Rubber-coated

Handle colour

Black-red

Shape

ergonomic

Factory colour

Black-red

Content

1 pc(s)

Blade material

Stainless steel (non-corrosive)

Stainless steel

Handle material

Plastic

Width

6.6 cm

Product type description

Elektronikerschere
Elektroniker-Edelstahl-Schere

Stainless

Yes

Material

Stainless steel

Plastic

Weight

35 g

Documents & Downloads

Datasheet

Datasheet 3731485 Quadrios 26T067 Electrical & precision engineering ESD scissors 14 cm Black-red

User & Safety Instructions

User & Safety Instructions 3731485 Quadrios 26T067 Electrical & precision engineering ESD scissors 14 cm Black-red

Description

This shears are ideally suitable for electronics, laboratory and office and is an indispensable tool for the daily use. The scissors are only 35 g light and are well in the hand thanks to the rubber-coated red inner rings in the handle. The strength can be adjusted fine or readjusted through the screw connector. The tried and tested construction enables fine and precise cuts with a variety of applications. The stainless steel blade is rust-free and cut-retaining. Applications: Electronics (e.g. heat shrink tubing), office, handicrafts, laboratory, home applications and much more.

This text is machine translated.

Scope of delivery

  • 1 x electronics scissors 14 cm stainless steel

What kind of Scissors are you looking for?

More interesting products

(*All information is plus legal VAT)