• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios ESD brush Brush area, width: 0.8 cm Brush area, length: 6.8 cm 5 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

47 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 13.99 / piece)
€ 24.99
-44 %
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Quadrios ESD cleaning brush set 5-part

  • Perfect for working on sensitive electronics and technology (Electrostatic Sensitive Devices)
  • For safe cleaning of circuit boards, modules and electronic components
  • Meets the requirements of the "ESD standard" DIN EN 61340-5-1

Technical specifications

  • Standard DIN EN 61340-5-1
  • Design: Conductive
Product type

ESD brush

Factory colour

Black

Type

1903EC085

Brush area, length

6.8 cm

Brush area, width

0.8 cm

Material

PP

Carbon fibre

Leak resistance

10 3 - 10 5 Ω

Range of use

ESD

Documents & Downloads

Datasheet

Datasheet 2246033 Quadrios ESD brush Brush area, width: 0.8 cm Brush area, length: 6.8 cm 5 pc(s)

User & Safety Instructions

User & Safety Instructions 2246033 Quadrios ESD brush Brush area, width: 0.8 cm Brush area, length: 6.8 cm 5 pc(s)

Description

For gentle mechanical and, above all, electrostatic safe cleaning, an antistatic tool is a basic requirement. Made of volume conductive plastic and equipped with conductive brush brushes, these conductive brushes are ideal for handling sensitive assemblies and are indispensable in technology and service. With a surface resistance of the bristles of 10^7 - 10^9 ohms and a volume resistance of the handles of 10^3 - 10^5 ohms, a prevention or derivation of static charges is guaranteed.

This text is machine translated.

Scope of delivery

  • 5 x Brush: Length: 17 cm, bristle head length: 6.1 cm, bristle head width: 0.8 cm, bristle length: 2.5 cm / length: 14.3 cm, bristle head length: 4.7 cm, bristle head width: 0.8 cm, bristle length: 2.5 cm / length: 14.1 cm, bristle head length: 3.8 cm, bristle head width: 0.8 cm, bristle length: 2.5 cm. / length: 12 cm, bristle-head diameter: 1.1 cm, bristle-length: 1.6 cm / 1 x ESD brush length: 14.8 cm, bristle-head length: 1.8 cm, bristle-head width: 0.8 cm, bristle-length: 1.8 cm

More interesting products

(*All information is plus legal VAT)