• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quartz Wall clock 30 cm x 40 mm Silver

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1013 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

QWU 880 quartz wall clock

  • Ø 30 cm
  • Easy-to-read dial
  • Creeping clockwork without ticking noises

Technical specifications

  • Plastic cover
Product type

Wall clock

Display

Analogue

Type

Quartz

Enclosure material

Plastic

Case colour

Silver

Dim

(Ø x H) 30 cm x 40 mm

(Ø)

30 cm

Clock/watch features

Noiseless movement

Weight

600 g

Width

30 cm

Height

40 mm

Length

30 cm

Depth

4 cm

Power supply

AA battery (1x), please order separately

Clock face colour

White

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2523794 Quartz Wall clock 30 cm x 40 mm Silver

Description

Shapely quartz wall clock with plastic cover. The creeping clockwork prevents annoying ticking noises.

This text is machine translated.

Scope of delivery

  • QWU 880
  • User manual.

Hints

Please order battery separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 44.97€ 39.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)