• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

QuickCool QC-71-1.4-8.5AS Thermoelectric cooler (standard) 8 V 8.7 A 40.7 W (LxBxH) 30 x 30 x 3.8

Image similar
Product type
Thermoelectric cooler (standard)
Nominal voltage
8 V
Max. current
8.7 A
Thermal output (max.)
40.7 W
Temperature difference (max.)
71 K
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Peltier element

  • Sealed silicone
  • This text is machine translated.

Technical specifications

Product type

Thermoelectric cooler (standard)

Type

QC-71-1.4-8.5AS

Nominal voltage

8 V

Max. current

8.7 A

Thermal output (max.)

40.7 W

Temperature difference (max.)

71 K

Dimensions

(LxBxH) 30 x 30 x 3.8 mm

Dim

(LxBxH) 30 x 30 x 3.8

Documents & Downloads

Datasheet

Datasheet 2236995 QuickCool QC-71-1.4-8.5AS Thermoelectric cooler (standard) 8 V 8.7 A 40.7 W (LxBxH) 30 x 30 x 3.8

What kind of Thermoelectric Coolers are you looking for?

More interesting products

(*All information is plus legal VAT)