• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TEC2-127-63-04 Thermoelectric cooler (standard) multi-level 14.6 V 4.2 A 26 W (A x B/C x D/H) 40 x 40/40

Product type
Thermoelectric cooler (standard)
Nominal voltage
14.6 V
Max. current
4.2 A
Thermal output (max.)
26 W
Temperature difference (max.)
88 K
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Product type

Thermoelectric cooler (standard)

Type

TEC -63-04 2-127

Features

multi-level

Nominal voltage

14.6 V

Max. current

4.2 A

Thermal output (max.)

26 W

Temperature difference (max.)

88 K

Dimensions

(A x B/C x D/H) 40 x 40/40 x 40/8.1 mm

Dim

(A x B/C x D/H) 40 x 40/40 x 40/8.1 mm

Documents & Downloads

Datasheet

Datasheet 189108 TRU COMPONENTS TEC2-127-63-04 Thermoelectric cooler (standard) multi-level 14.6 V 4.2 A 26 W (A x B/C x D/H) 40 x 40/40

Datasheet 189108 TRU COMPONENTS TEC2-127-63-04 Thermoelectric cooler (standard) multi-level 14.6 V 4.2 A 26 W (A x B/C x D/H) 40 x 40/40

User & Safety Instructions

User & Safety Instructions 189108 TRU COMPONENTS TEC2-127-63-04 Thermoelectric cooler (standard) multi-level 14.6 V 4.2 A 26 W (A x B/C x D/H) 40 x 40/40

Description

This text is machine translated.

The module is extremely flat, small, quiet, reliable. Therefore, the module is used primarily in air conditioning systems or mini cool boxes.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 292.98*

What kind of Thermoelectric Coolers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)