• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

QuickCool QC-PC-D-CH1 Thermoelectric regulator display (L x W) 55 mm x 40 mm

Image similar
Product type
Thermoelectric regulator display
Type
QC PC D CH1
Length
55 mm
Width
40 mm
Dim
(L x W) 55 mm x 40 mm
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Supply voltage: 12VDC…24VDC
  • 40mA….25mA
  • Display dimensions: Outer: 55 mm x 40 mm, window: 47 mm x 27 mm
  • Digital output: Open collector 10KΩ
  • The digital output is a pure signal output. It is a so-called OpenCollector output. The current may not exceed 10mA.
  • RoHS compliant
Product type

Thermoelectric regulator display

Type

QC PC D CH1

Length

55 mm

Width

40 mm

Dim

(L x W) 55 mm x 40 mm

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3061915 QuickCool QC-PC-D-CH1 Thermoelectric regulator display (L x W) 55 mm x 40 mm

Description

The display extends the functions of the controller, it serves to parameterize and status display of the Peltier controller QC-PC-CO-CH1. With the help of this display all relevant control parameters can be individually adapted to each temperature structure and written in the controller memory. The current temperature of the temperature of the temperature measured object as well as the set temperature can be read directly on the display. By means of an intuitively understandable symbols the current control condition can be seen, with a view to the large display.

This text is machine translated.

Scope of delivery

  • DISPLAY QC-PC-D-CH1
  • User manual
  • Connecting cable

What kind of Thermoelectric Coolers are you looking for?

More interesting products

(*All information is plus legal VAT)