• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

QuickCool QC-PC-PID-01 Thermoelectric regulator 12 V DC, 24 V DC 8 A (L x W x H) 126 x 106.5 x 56.5 mm

Product type
Thermoelectric regulator
Nominal voltage
12 V DC
24 V DC
Max. current
8 A
Length
126 mm
Width
106.5 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 569.00 / piece)
€ 569.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

  • Sensitivity 0.06 Kelvin
  • Control accuracy ± 1 Kelvin
  • Temperature detection range –60°C to + 170°C.
  • Control range: -50°C to +150°C.
  • Measuring cycle: Approx. 3 measurements / second
  • Sensor type: Pt1000
  • Additional output signal: 0 – 10VDC / max. 80mA
  • Open-Collector output: IMAX 100mA / emitter on ground
Product type

Thermoelectric regulator

Nominal voltage

12 V DC

24 V DC

Max. current

8 A

Length

126 mm

Width

106.5 mm

Height

56.5 mm

Dim

(L x W x H) 126 x 106.5 x 56.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2369309 QuickCool QC-PC-PID-01 Thermoelectric regulator 12 V DC, 24 V DC 8 A (L x W x H) 126 x 106.5 x 56.5 mm

Description

The QC-PC-PID-01 is used for temperature control of objects using Peltier technology. The controller uses a PT1000 sensor (included in delivery) to detect the temperature of the object to be temperature-controlled and controls the Peltier element with a continuously regulated DC voltage. The control can be set to either a P, PI, PD or PID behavior. The control is operated and adjusted via the integrated touch-screen. The user interface is embedded in a user-friendly menu structure. The controller controls Peltier elements with a continuously controlled current of maximum 8 Ampere.

This text is machine translated.

What kind of Thermoelectric Coolers are you looking for?

More interesting products

(*All information is plus legal VAT)