• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

QuickCool QC-PC-CO-CH1 Thermoelectric regulator 12 V, 24 V 20 A (L x W x H) 65 x 50 x 20 mm

Image similar
Product type
Thermoelectric regulator
Nominal voltage
12 V
24 V
Max. current
20 A
Type
QC-PC-C01C
Length
65 mm
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Peltier-Controller 12 V

  • Temperature range -40°C to +100°C.
  • Sensitivity: 0.1°C
  • Accuracy ± 1 K

Technical specifications

  • Supply voltage: 12....24VDC/<45mA
  • Separate driver voltage 3…48VDC
  • Maximum Peltier current 20A
  • Interface to the display: 3.5mm stereo jack
  • Temperature range -40°C to +100°C.
  • Sensitivity: 0.1°C
  • Accuracy ± 1 K
  • P-control characteristics
  • Control parameters for heating range and cooling range can be set separately
  • Maximum set point limitation can be set
  • Minimum setpoint limiting can be set
  • Maximum output power can be set
  • Minimum output power can be set
  • Detection of sensor break (display: NP) and short circuit (display: PSC)
  • RoHS compliant
Product type

Thermoelectric regulator

Type

QC-PC-C01C

Nominal voltage

12 V

24 V

Max. current

20 A

Length

65 mm

Width

50 mm

Height

20 mm

Dim

(L x W x H) 65 x 50 x 20 mm

RoHS-compliant

Yes

Nominal voltage (details)

12 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3061914 QuickCool QC-PC-CO-CH1 Thermoelectric regulator 12 V, 24 V 20 A (L x W x H) 65 x 50 x 20 mm

Description

The Peltier controller QC-PC-CO-CH1 was developed for controlling Peltier elements. The controller controls the temperature in a temperature set-up.

The temperature range of the controller comprises -40°C to +100°C, whereby the controller automatically controls the Peltier element in such a way that is heated or cooled as required.

The control parameters are programmable. The QC-PC-DCH1 display can be connected via an interface. The display is used to display current control data and to program the control parameters.

The temperature specification is done either via an externally connected potentiometer (included in the delivery) or a programmable fixed value.

The device must be integrated into a circuit. This is not a plug and play device.

This text is machine translated.

Scope of delivery

  • PELTIER CONTROLLER QC-PC-CO-CH1
  • Temperature sensor NTC 10KΩ (β=3977K)
  • Potentiometer 10KΩ
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 409.98*

What kind of Thermoelectric Coolers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)