• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

QuickCool QG-SHP-D6-200GN Heat pipe 0.1 K/W (Ø x L) 6 mm x 200 mm

1/2
Collection
Product type
Heat pipe
Type
Grooves
Fastener length (tail end)
5 mm
Type
QG-SHP-D6-200GN
Material
Copper
Water
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

QuickCool QG-SHP-D6-200GN Heat pipe 0.1 K/W (Ø x L) 6 mm x 200 mm

Our service for you

Technical specifications

Product type

Heat pipe

Type

QG-SHP-D6-200GN

Type

Grooves

Material

Copper

Water

Material properties

nickel plated

Q (max) at T(e) (70 °C)

45 W

Thermal resistance R(th) (min.)

0.05 K/W

Thermal resistance R(th) (max.)

0.1 K/W

Fastener length (front end)

9 mm

Fastener length (tail end)

5 mm

Length

200 mm

(Ø)

6 mm

Dim

(Ø x L) 6 mm x 200 mm

RoHS-compliant

Yes

Material (details)

Hollow body with liquid⇨ copper/water

Documents & Downloads

Datasheet

Datasheet 189178 QuickCool QG-SHP-D6-200GN Heat pipe 0.1 K/W (Ø x L) 6 mm x 200 mm

Information

Information 189178 QuickCool QG-SHP-D6-200GN Heat pipe 0.1 K/W (Ø x L) 6 mm x 200 mm

Description

A heatpipe is a component that transports heat very efficiently from one location to another. It can transport 2 to 3 orders of magnitude (100 to 1000 times) more amount of heat than a solid copper component of similar geometric dimensions. The heatpipe uses the physical effect whereby the evaporation and condensation of a liquid is converted into large quantities of energy. This physical process is also known as thermosyphon. A heatpipe is made from high-purity copper and the working medium is water. The water is distilled several times, completely degassed and demineralised. With the low amounts in a heatpipe there are no effects that are damaging to health or the environment. There are no safety considerations if the heatpipe is used correctly. Care should, however, be taken if the heatpipe is overheated. If the temperature exceeds 250 °C the pressure in the heatpipe becomes so high that it can explode.

Hints

Detailed documentation available on the Internet at www.conrad.biz

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)