• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

R & G 2001451 Glass fabric tape 225 g/m² 10 m

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.85)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Fibreglass reinforced tape

Content

10 m

Weight

225 g/m²

Dim

(L x W) 10 m x 100 mm

Width

100 mm

Length

10 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1092772 R & G 2001451 Glass fabric tape 225 g/m² 10 m

Description

Body seam binding, tanks, pipes, boat building, sports equipment, repairs and reinforcements of all kinds.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 19.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)