• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

R3-ws Eltako Bracket Clamp

EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

265 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • L x W x H 222 x 80 x 12 mm
Product type

Bracket

Series

Eltako

Dim

(W x H x D) 80 x 222 x 12 mm

Mounting type

Clamp

Width

80 mm

Height

222 mm

Depth

12 mm

Hub

Not required, optional for remote access

Doesn't apply

Factory colour

White (matt)

Switch type component

Frame

Material

Thermoplastic

White

80 mm

TRUE

222 mm

12 mm

3

FALSE

Untreated

222 mm

80 mm

FALSE

Thermoplastic

Plastic

Clamp mounting

Vertical

FALSE

FALSE

Matt

FALSE

FALSE

FALSE

3

FALSE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2162123 R3-ws Eltako Bracket Clamp

Description

3-way frame. For the 55x55mm buttons.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 48.02€ 40.92*

More interesting products

(*All information is plus legal VAT)