• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

raaco CL-LMS 80 4x8-0/DL Assortment case (L x W x H) 337 x 337 x 69 mm No. of compartments: 32 incl. handle Single Conte

1/6
Packaging type
Single
Product type
Assortment case
Compartments
32
Material
Polycarbonate (PC)
Polypropylene
Length
337 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Packaging type

Single

Product type

Assortment case

Type

CL-LMS 80 4x8-0/DL

Features

incl. handle

Compartments

32

Material

Polycarbonate (PC)

Polypropylene

Factory colour

Blue

Lid colour

Transparent

Length

337 mm

Width

337 mm

Height

69 mm

Depth

278 mm

Dim

(L x W x H) 337 x 337 x 69 mm

Weight

1 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2107856 raaco CL-LMS 80 4x8-0/DL Assortment case (L x W x H) 337 x 337 x 69 mm No. of compartments: 32 incl. handle Single Conte

Description

Assortment box, empty, with Location Management System. Can be divided by CA and/or BA-inserts. Each positioning of the inserts on the Click the grid floor has exactly specified coordinates, a combination of letters for columns and numbers for rows in the grid. The special CA-inserts latching safely in the Click grid floor and can be different position. The grid in the bottom of the case prevents a slipping of the BA-inserts. Incl. slide closures, ID label and carrying handle. Sandwich cover with insertion compartment for example for up to 5 free document sheets or a table of contents. Recordings to accommodate Radio Frequency Identification Chips. Made of PP, cover made of PC.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 60.28*

What kind of Assortment Cases & Boxes are you looking for?

More interesting products

(*All information is plus legal VAT)