• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

raaco Serie 250 Drawer box tower spinner No. of compartments: 12 Content 1 pc(s)

Product type
Drawer box tower spinner
Compartments
12
Material
Steel
Height
1600 mm
Type
Serie 250
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 409.00 / piece)
€ 409.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Drawer box tower spinner

Type

Serie 250

Compartments

12

Material

Steel

Factory colour

Blue

Height

1600 mm

Depth

880 mm

Weight

22.3 kg

Industrial packaging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1784607 raaco Serie 250 Drawer box tower spinner No. of compartments: 12 Content 1 pc(s)

Description

Rotary tower, empty, for the assembly of 12 drawers cabinets series 250 own choice.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 538.99*

What kind of Assortment Cases & Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)