• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Radxa RS114B+D4E128-UFL Rock 4 B+ 4 GB

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

SBC

Type

Rock 4 B+

SoC

Rockchip RK3399

4 GB

Memory type

eMMC

Memory capacity

128 GB

Internal ports

CSI (camera)

DSI (display)

GPIO (40-pin)

External ports

2x USB 2.0

2x USB 3.0

LAN (10/100/1000)

HDMI™

3.5 mm jack

micro SD

USB-C® (current)

Wi-Fi

b/g/n/ac

Bluetooth

5.0

Power supply (LOV)

via USB

Output voltage

9 V DC

Output current

2 A

Length

85 mm

Width

56 mm

Height

17 mm

Documents & Downloads

Datasheet

Datasheet 2530862 Radxa RS114B+D4E128-UFL Rock 4 B+ 4 GB

User & Safety Instructions

User & Safety Instructions 2530862 Radxa RS114B+D4E128-UFL Rock 4 B+ 4 GB

What kind of Single Board Computers (SBCs) are you looking for?

Accessories

(*All information is plus legal VAT)