1/2
SBC
Rock 4 B+
Rockchip RK3399
4 GB
eMMC
64 GB
CSI (camera)
DSI (display)
GPIO (40-pin)
2x USB 2.0
2x USB 3.0
LAN (10/100/1000)
HDMI™
3.5 mm jack
micro SD
USB-C® (current)
b/g/n/ac
5.0
via USB
9 V DC
2 A
85 mm
56 mm
17 mm
yes
Datasheet 2530874 Radxa RS114B+D4E64-UFL Rock 4 B+ 4 GB
User & Safety Instructions 2530874 Radxa RS114B+D4E64-UFL Rock 4 B+ 4 GB
The necessary accessories are required to use the article as described.