• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Radxa RS308-D4WN8 Rock Pi S 512 MB

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

SBC

Type

Rock Pi S

SoC

Rockchip RK3308

512 MB

Wi-Fi

b/g/n

Bluetooth

4.0

Length

38.1 mm

Width

38.1 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2627031 Radxa RS308-D4WN8 Rock Pi S 512 MB

Description

An extremely "rocking" mini-computer for your projects! Available in 4 different types - please note the variants and the corresponding prices.

This text is machine translated.

Features

  • Rockchip RK3308 Quad A35 64bit processor with integrated VADModern Type-C connection 512MB RAM versionsUSB 2.0 OTG (TYPE C) + USB 2.0 HOST (TYPE A)RJ45 100MB Ethernet802.11 b/g/n WiFi + Bluetooth 4.0 (rtl8723bs) with external antenna connectionOptional PoE (additionally required)26-pin GPIO connector strip26-pin Voice/audio connector strip with I2S, PCM, TDM, PDM, SPDIF and HDMI ARCDebian and Buildroot tested successfullyOptional - ROCK Pi S on-board memory version with 1Gb/2GB/4Gb/8Gb NAND flash

What kind of Single Board Computers (SBCs) are you looking for?

Accessories

(*All information is plus legal VAT)