• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Radxa RS309-D8P Rock Pi E 1 GB 4 x 1.5 GHz

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rock Pi E D8P dual Ethernet board RK3328 1GB RAM oh. WiFi/BT (PoE ready)

  • Rockchip RK3328 SOC quad-core Cortex A53 up to 1.5GHzNeon and FPU coprocessor with common L2 cacheMali 450MP4 GPU1 GB RAMWithout Wi-Fi/BluetoothPoE ready

Technical specifications

  • USB A 3.0 portAudio ConnectionUSB-C power connector (OTG) TF Card Interface (up to GB 128)EMMC 5.1 interface
Product type

SBC

Type

Rock Pi E

Processor cores (No.)

4 x

1 GB

Clock speed

1.5 GHz

Description

ROCK Pi E is the youngest member of the rock-chip-based Rock Pi family. Powered by a Rockchip RK3328 64bit quad-core CPU, the board offers a lot of outstanding functions.With up to GB of DDR3 RAM, USD and eMMC interface, USB3.0, dual Ethernet and wireless connectivity at 2.5 x 2.2 inches (56 x 65 mm), the Rock Pi E is perfectly suited for IoT and network applications. The flexibility of the SBC is extended with optionally available eMMC 5.1 modules or a PoE-hat for power supply via network. Feature Hats will further enhance the functionality and possible use cases of this SBC. No heat management required.

This text is machine translated.

What kind of Single Board Computers (SBCs) are you looking for?

Accessories

(*All information is plus legal VAT)