
Number
Total (€ 30.24 / piece)
€ 30.24
incl. VAT
14-day return policy included
Technical specifications
- Product type
Illuminated push button
- Casing/button colour
Green
- Functions
momentary
- Lighting type
incl. lighting
- Contact type
1 breaker
1 maker
- Contact material
Gold
- Connection
Soldering
- Switching voltage
24 V
- Switching current (max.)
0.5 A
- Length
11 mm
- Width
11 mm
- Height
32 mm
- Recess diameter
9.1 mm
- Recess depth
25 mm
- Actuating force
5 N
- Content
1 pc(s)
- Dim
(L x W x H) 11 x 11 x 32 mm
- Type
1.15.106.502/1500
Documents & Downloads
Datasheet
Datasheet 3059457 RAFI 1.15.106.502/1500 Illuminated push button 24 V 0.5 A momentary (L x W x H) 11 x 11 x 32 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3059457 RAFI 1.15.106.502/1500 Illuminated push button 24 V 0.5 A momentary (L x W x H) 11 x 11 x 32 mm 1 pc(s)
Description
Hints
Re switch position: content in parentheses describes the n/o and n/c contact constellation
























