
Technical specifications
- Shock resistance according to IEC 68-2-27
- Climatic conditions: Constant climate according to IEC 68-2-3 and 2-30; climate change according to IEC 68-2-14 and 2-33
- Packaging type
Piece
- Product type
Pushbutton
- Switch/button features
Protruding
- Lighting type
Area illumination
- Bulb type
LED (monochrome)
- Operation type
Button
- Factory colour
Transparent
- Print motif
None
- Connection
External contact
- Shape
round, protruding button
- Front panel max.
0.5 - 5 mm
- Functions
Contact
- Recess diameter
16.2 mm
- Type
Push buttons
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- (Ø)
25 mm
- Content
1 pc(s)
- Dim
(Ø) 25 mm
- RoHS-compliant
Yes
- Type
RAFIX 16 130070071/1002
- Type
130070071/1002
- Temperature range
(Unlit): -25 - +70 °C / (lit) -25 - +55 °C
Documents & Downloads
Datasheet
Datasheet 702625 RAFI 1.30.070.071/1002 RAFIX 16 130070071/1002 Pushbutton Protruding Button Transparent 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 702625 RAFI 1.30.070.071/1002 RAFIX 16 130070071/1002 Pushbutton Protruding Button Transparent 1 pc(s) Piece
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 24.55€ 23.68*
What kind of Actuators & Buttons are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























