• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI 1.30.242.537/0200 Selector switch 1 pc(s)

1/2
Datasheet (PDF)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Selector switch (RAFIX 22 QR) , round collar, 2x40°, momentary action, not illuminated

Our service for you

Technical specifications

Product type

Selector switch

Length

29.8 mm

Width

29.8 mm

Height

45.1 mm

Content

1 pc(s)

Dim

(L x W x H) 29.8 x 29.8 x 45.1 mm

RoHS-compliant

Yes

Weight

21 g

Type

1.30.242.537/0200

Documents & Downloads

Datasheet

Datasheet 3844709 RAFI 1.30.242.537/0200 Selector switch 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3844709 RAFI 1.30.242.537/0200 Selector switch 1 pc(s)

Description

Selector switch (RAFIX 22 QR) , round collar, 2x40°, momentary action, not illuminated

This text is machine translated.

What kind of Actuators & Buttons are you looking for?

More interesting products

(*All information is plus legal VAT)