• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RAFI 1.30.270.031/2500 RAFIX 22 FS Illuminated push button latch (L x W x H) 29.8 x 29.8 x 18.5 mm 1 pc(s)

Product type
Illuminated push button
Lighting type
incl. lighting
Width
29.8 mm
Recess diameter
22.3 mm
Casing/button colour
Green
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.13 / piece)
€ 16.13
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

  • Colour of the front ring: Silver metallic
Product type

Illuminated push button

Casing/button colour

Green

Functions

latch

Type

Flat bezel

Lighting type

incl. lighting

Shape

Round

Length

29.8 mm

Width

29.8 mm

Height

18.5 mm

Recess diameter

22.3 mm

Recess depth

9.2 mm

Content

1 pc(s)

Dim

(L x W x H) 29.8 x 29.8 x 18.5 mm

Type

RAFIX 22 FS

Documents & Downloads

Datasheet

Datasheet 3059506 RAFI 1.30.270.031/2500 RAFIX 22 FS Illuminated push button latch (L x W x H) 29.8 x 29.8 x 18.5 mm 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

More interesting products

(*All information is plus legal VAT)