
Number
Total (€ 139.99 / piece)
€ 139.99
incl. VAT
14-day return policy included
Highlights & Details
Raspberry Pi® Compute Module 5
- 2.4 GHz Quad Core 64-bit Arm Cortex-A76 CPU
- VideoCore VII graphics processor, which supports OpenGL ES 3.1 and Volcano 1.3
- Two 4Kp60 HDMI® display outputs
- 4K60 HEVC decoder
- 2 × USB 3.0 interfaces that support simultaneous operation at 5 Gb/s.
- Gigabit Ethernet, with support of IEEE 1588
- 2 × 4-track MIPI camera/display transceiver
- PCIe 2.0 x1 interface for high-speed peripherals
- 30 GPIOs that support 1.8 V or 3.3 V operation
- A wide range of peripherals (UART, SPI, I2C, I2S, SDIO and PWM)
- 2 GB LPDDR4-3200 SDRAM
- 32 GB EMMC flash memory
Technical specifications
- Product type
SBC
- Type
Raspberry Pi® Compute Modul 5
- Processor
ARM Cortex-A76
- Processor cores (No.)
4 x
- GPU
Broadcom Video Core VII
2 GB
- Clock speed
2.4 GHz
- Memory type
eMMC
- Operating system (Version)
w/o OS
- Memory capacity
32 GB
- Internal ports
CSI (camera)
DSI (display)
GPIO (40-pin)
- External ports
2x HDMI™
- Wi-Fi
no
- Output voltage
5 V DC
- Height
4.7 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3356664 Raspberry Pi® Compute Modul 5 CM5002032 (2 GB RAM / 32 GB eMMC) 4 x 2.4 GHz
Description
The Compute Module 5 is a powerful and scalable system based on a module with a 2.4 GHz 64-bit arm processor, an I/O controller, video and PCIe interfaces, and a range of wireless, SDRAM and eMMC options.
This text is machine translated.
This text is machine translated.
Features
- Gigabit Ethernet PHY supporting IEEE 1588
- 1 × PCIe x1 Root Complex, Gen 2 (5Gbps)
- 1 × USB 2.0 port (high speed)
- 2 × USB 3.0 ports that support simultaneous operation at 5 Gb/s.
- Up to 30 × GPIO supporting either 1.8 V or 3.3 V signaling and peripheral options:
- Up to 5 × UART
- Up to 5 × I2C
- Up to 5 × SPI
- 1 × SDIO-interface
- 1 × DPI (parallel RGB indicator)
- 1 × I2S
- Up to 4 × PWM channels
- Up to 3 × GPCLK-outputs
- 2 × HDMI 2.0 ports (supports up to 4Kp60 at both ports simultaneously)
- 2 × 4-lane MIPI connectors that support both DSI (display port) and CSI-2 (camera port)
- 4K60 HEVC decoder
- OpenGL ES 3.1-graphics, Volcano 1.2
- 1 × SDIO 2.0 (CM5 Lite)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 146.98*
What kind of Single Board Computers (SBCs) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























