• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ratiotec 69010 POS Safe RT 850 Twin Safe 2 separate drop slots Combination

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 419.00 / piece)
€ 419.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Safe Ratiotec POS Safe RT 850 Twin 69010 with Combination,

  • Masssiver electronic safe for the two side-by-side bar objects on the checkout places
  • Pin Code System (time lock fuse with a delay of up to 5 min)
  • For change, large notes or the entire daily income
  • Easily removable steel cash box for bank notes with 2 objections
  • Fast and secure levy of banknotes via separate banknote no litters
  • Simple, for the customer not visible mounting under the checkout
  • Operation via battery or rechargeable battery

Technical specifications

Dim

(W x H x D) 230 x 155 x 410 mm

Product type

Safe

Lock type

Combination

Safe features

2 separate drop slots

Width

230 mm

Height

155 mm

Depth

410 mm

Weight

10.1 kg

Mounting type

Chassis

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1672471 Ratiotec 69010 POS Safe RT 850 Twin Safe 2 separate drop slots Combination

Description

Ideal for the safekeeping of high banknote volume of the two side-by-side
Checkout places. The Ratiotec POS Safe RT 850 Twin has two separate banknote no litters for a quick and direct levy of banknotes. The electronic code system with a time delay of up to five minutes offers the highest possible
Security.


This text is machine translated.

Hints

Please enter your phone number with your delivery prior agreement with the carrier!
Contents not included. Insurance values can vary locally, please ask your insurance company.

More interesting products

(*All information is plus legal VAT)