• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RealPower MAG ultra slim Power bank 5000 mAh Magsafe, Power Delivery USB C® Orange, Black

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Power bank

Charging slots

2

Capacity (mAh, Ah)

5000 mAh

Charging current (max.)

3 A

Length

105 mm

Width

66 mm

Connector

USB C®

Height

9.5 mm

Weight

100 g

Operating voltage

5 - 9 V

12 V

Factory colour

Orange

Black

Wireless charging

Yes

Charging method

Magsafe

Power Delivery

Dim

(L x W x H) 105 x 66 x 9.5 mm

Connector type

USB-C® 1x

USB-C voltage output (max.)

12 V

USB-C current output (max.)

3 A

USB-C voltage input (max.)

9 V

USB-C current input (max.)

3 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3778952 RealPower MAG ultra slim Power bank 5000 mAh Magsafe, Power Delivery USB C® Orange, Black

User & Safety Instructions

User & Safety Instructions 3778952 RealPower MAG ultra slim Power bank 5000 mAh Magsafe, Power Delivery USB C® Orange, Black

Description

Wireless, fast and uncomplicated charging

The RealPower PB-5,000 MAG Ultra Slim is a compact and powerful power bank, Ideal for traveling. With a battery capacity of 5,000 mAh it offers enough energy,
To charge common smartphones and other devices multiple times. The casing made of high-quality aluminum gives it an elegant, durable design, which feels pleasantly light and handy. The power bank supports the MagSafe charging function with a power of up to 15 W, WAS enables a wireless, fast and easy charging. In addition, it has a USB-Type-C input/output and a practical charging status indicator, in order to keep an eye on the remaining battery status.

This text is machine translated.

Scope of delivery

  • PB-5000 MAG ultra SLIM
  • USB-C to USB-C cable
  • User manual
  • Service card.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)