
1/4
Power bank
3
10000 mAh
3.000 mA
Li-ion
106 mm
67 mm
20 mm
225 g
Black
Yes
Magsafe
(L x W x H) 106 x 67 x 20 mm
USB-C® 1x
20 mm
USB
10000 mAh
yes
1 Stück(e)
yes
yes
37 Wh
1
Datasheet 3811993 RealPower PB-10000 MAG Power bank 10000 mAh Magsafe Li-ion Black
Datasheet 3811993 RealPower PB-10000 MAG Power bank 10000 mAh Magsafe Li-ion Black
User & Safety Instructions 3811993 RealPower PB-10000 MAG Power bank 10000 mAh Magsafe Li-ion Black
The necessary accessories are required to use the article as described.